Part Details for A29L040X-70F by AMIC Technology
Overview of A29L040X-70F by AMIC Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A29L040X-70F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Flash, 512KX8, 70ns, PDSO32 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for A29L040X-70F
A29L040X-70F CAD Models
A29L040X-70F Part Data Attributes
|
A29L040X-70F
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29L040X-70F
AMIC Technology
Flash, 512KX8, 70ns, PDSO32, 8 X 13.40 MM, ROHS COMPLIANT, STSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.56,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11.8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for A29L040X-70F
This table gives cross-reference parts and alternative options found for A29L040X-70F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L040X-70F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV040CT2I-70G | Flash, 512KX8, 70ns, PDSO32, 14 X 8 MM, ROHS COMPLIANT, MO-142, TSOP-1-32 | Macronix International Co Ltd | A29L040X-70F vs MX29LV040CT2I-70G |
TMS29VF040-70C5DBWE | 512KX8 FLASH 3V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | Texas Instruments | A29L040X-70F vs TMS29VF040-70C5DBWE |
EN29LV040A-70SC | Flash, 512KX8, 70ns, PDSO32, TSOP1-32 | Elite Semiconductor Memory Technology Inc | A29L040X-70F vs EN29LV040A-70SC |
A29L040Y-70UF | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, STSOP1-32 | AMIC Technology | A29L040X-70F vs A29L040Y-70UF |
TMS29LF040-70C5DBWL | 512KX8 FLASH 3V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | Texas Instruments | A29L040X-70F vs TMS29LF040-70C5DBWL |
TMS29LF040-70C5DBWE | 512KX8 FLASH 3V PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | Texas Instruments | A29L040X-70F vs TMS29LF040-70C5DBWE |