Memory
A29L008ATV-70F
AMIC Technology
Description: Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, TSOP1-40

Overview of A29L008ATV-70F by AMIC Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for A29L008ATV-70F by AMIC Technology

Part # Manufacturer Description Stock Price Buy
NAC Flash, 1MX8, 70ns, PDSO40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 12
  • 1 $1.1500
$1.1500 Buy Now

CAD Models for A29L008ATV-70F by AMIC Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A29L008ATV-70F by AMIC Technology

A29L008ATV-70F
AMIC Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMIC TECHNOLOGY CORP
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP40,.8,20
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP BOOT SECTOR
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. A29L008ATV-70F
    AMIC Technology
    Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, TSOP1-40
    VS

Alternate Parts for A29L008ATV-70F

This table gives cross-reference parts and alternative options found for A29L008ATV-70F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L008ATV-70F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W008DB70N6E 1MX8 FLASH 3V PROM, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics A29L008ATV-70F vs M29W008DB70N6E
M29W008DT70N1T 1MX8 FLASH 3V PROM, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics A29L008ATV-70F vs M29W008DT70N1T
M29W008ET70N6F Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 Numonyx Memory Solutions A29L008ATV-70F vs M29W008ET70N6F
TMS28F800AVYT70BDCDE IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments A29L008ATV-70F vs TMS28F800AVYT70BDCDE
TMS28F800AEYT70CDCDE IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments A29L008ATV-70F vs TMS28F800AEYT70CDCDE
MX29LV008BTTC-70G Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-40 Macronix International Co Ltd A29L008ATV-70F vs MX29LV008BTTC-70G
M29W008DT70N6T 1MX8 FLASH 3V PROM, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics A29L008ATV-70F vs M29W008DT70N6T
AM29LV081B-70REI Flash, 1MX8, 70ns, PDSO40, TSOP-40 AMD A29L008ATV-70F vs AM29LV081B-70REI
AM29LV008BT-70REC Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40 AMD A29L008ATV-70F vs AM29LV008BT-70REC
M29W008EB70N6E 1MX8 FLASH 3V PROM, 70ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 STMicroelectronics A29L008ATV-70F vs M29W008EB70N6E
Part Number Description Manufacturer Compare
M29W008ET70N1E Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 Numonyx Memory Solutions A29L008ATV-70F vs M29W008ET70N1E
MX29LV008BTTC-70G Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-40 Macronix International Co Ltd A29L008ATV-70F vs MX29LV008BTTC-70G
M29W008DT70N6F Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions A29L008ATV-70F vs M29W008DT70N6F
M29W008DT70N1E Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions A29L008ATV-70F vs M29W008DT70N1E
MX29LV008TTC-70 Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 Macronix International Co Ltd A29L008ATV-70F vs MX29LV008TTC-70
TMS28F800ASYT70BDCDE IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments A29L008ATV-70F vs TMS28F800ASYT70BDCDE
M29W008ET70N6F Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 Numonyx Memory Solutions A29L008ATV-70F vs M29W008ET70N6F
TMS28F800ALYT70CDCDQ IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments A29L008ATV-70F vs TMS28F800ALYT70CDCDQ
TMS28F800AVYT70BDCDE IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments A29L008ATV-70F vs TMS28F800AVYT70BDCDE
TMS28F800ASYT70CDCDQ IC 1M X 8 FLASH 3V PROM, 70 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM Texas Instruments A29L008ATV-70F vs TMS28F800ASYT70CDCDQ

Related Parts for A29L008ATV-70F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A29L008ATV-70F by AMIC Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A29L008ATV-70F by AMIC Technology

  • Please alert me when A29L008ATV-70F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A29L008ATV-70F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A29L008ATV-70F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A29L008ATV-70F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A29L008ATV-70F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A29L008ATV-70F by AMIC Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: