Part Details for A29L004UL-70 by AMIC Technology
Overview of A29L004UL-70 by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A29L004UL-70
A29L004UL-70 CAD Models
A29L004UL-70 Part Data Attributes
|
A29L004UL-70
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29L004UL-70
AMIC Technology
Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT SECTOR | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for A29L004UL-70
This table gives cross-reference parts and alternative options found for A29L004UL-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29L004UL-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX29LV004CBQI-70 | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016, LCC-32 | A29L004UL-70 vs MX29LV004CBQI-70 |
MX26LV004BQC-70G | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 | A29L004UL-70 vs MX26LV004BQC-70G |
AT49LV040-70JC | Atmel Corporation | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | A29L004UL-70 vs AT49LV040-70JC |
MX29LV004BQI-70G | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016, LCC-32 | A29L004UL-70 vs MX29LV004BQI-70G |
MX29LV004BQC-70G | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016, LCC-32 | A29L004UL-70 vs MX29LV004BQC-70G |
MX29LV004CBQC-70 | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016, LCC-32 | A29L004UL-70 vs MX29LV004CBQC-70 |
A29L004UL-70F | AMIC Technology | Check for Price | Flash, 512KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | A29L004UL-70 vs A29L004UL-70F |
AT49BV040B-JU | Atmel Corporation | Check for Price | Flash, 512KX8, 70ns, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | A29L004UL-70 vs AT49BV040B-JU |
N28F020-90 | Rochester Electronics LLC | Check for Price | Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | A29L004UL-70 vs N28F020-90 |
AT49BV040A-70JI | Atmel Corporation | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | A29L004UL-70 vs AT49BV040A-70JI |