Part Details for A29A-40-B-G-2 by Don Connex Electronics Co Ltd
Overview of A29A-40-B-G-2 by Don Connex Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8324WCA29ARJZR7 | Analog Devices | T_rst_min=140ms, T_wd__fast_ma |
Part Details for A29A-40-B-G-2
A29A-40-B-G-2 CAD Models
A29A-40-B-G-2 Part Data Attributes
|
A29A-40-B-G-2
Don Connex Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A29A-40-B-G-2
Don Connex Electronics Co Ltd
DIP Connector, 40 Contact(s), 2 Row(s), Male, IDC Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DON CONNEX ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |