Part Details for A2919SLB by Sanken Electric Co Ltd
Overview of A2919SLB by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for A2919SLB
A2919SLB CAD Models
A2919SLB Part Data Attributes
|
A2919SLB
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2919SLB
Sanken Electric Co Ltd
Stepper Motor Controller, 1A, PDSO24, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for A2919SLB
This table gives cross-reference parts and alternative options found for A2919SLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2919SLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2919SLB | Stepper Motor Controller, 1A, BIPolar, PDSO24, BATWING, SOIC-24 | Allegro MicroSystems LLC | A2919SLB vs A2919SLB |
A2919ELB | Stepper Motor Controller, 1A, PDSO24, SOIC-24 | Allegro MicroSystems LLC | A2919SLB vs A2919ELB |
A2919SLB-T | Stepper Motor Controller, 1A, BIPolar, PDSO24, LEAD FREE, BATWING, SOIC-24 | Allegro MicroSystems LLC | A2919SLB vs A2919SLB-T |
A2919ELB-T | Stepper Motor Controller, 1A, PDSO24, LEAD FREE, BATWING, SOIC-24 | Allegro MicroSystems LLC | A2919SLB vs A2919ELB-T |