Part Details for A29040B-90UF by AMIC Technology
Overview of A29040B-90UF by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A29040B-90UF
A29040B-90UF CAD Models
A29040B-90UF Part Data Attributes
|
A29040B-90UF
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29040B-90UF
AMIC Technology
Flash, 512KX8, 90ns, PDIP32, PLASTIC, LEAD FREE, DIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for A29040B-90UF
This table gives cross-reference parts and alternative options found for A29040B-90UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29040B-90UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040-90PCB | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | A29040B-90UF vs AM29F040-90PCB |
AM29F040-90PC | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | Spansion | A29040B-90UF vs AM29F040-90PC |
A29040B-90F | Flash, 512KX8, 90ns, PDIP32, PLASTIC, LEAD FREE, DIP-32 | AMIC Technology | A29040B-90UF vs A29040B-90F |
AM29F040-90PIB | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | A29040B-90UF vs AM29F040-90PIB |
29F040-90NC | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | Winbond Electronics Corp | A29040B-90UF vs 29F040-90NC |
HY29F040-90PDE | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | A29040B-90UF vs HY29F040-90PDE |
AM29F040-90PE | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | Spansion | A29040B-90UF vs AM29F040-90PE |
SST28SF040A-90-4C-PH | Flash, 512KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32 | Silicon Storage Technology | A29040B-90UF vs SST28SF040A-90-4C-PH |
MX29F040PI-90G | Flash, 512KX8, 90ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | Macronix International Co Ltd | A29040B-90UF vs MX29F040PI-90G |
AM29F040-90DEB | Flash, 512KX8, 90ns, CDIP32, CERAMIC, DIP-32 | AMD | A29040B-90UF vs AM29F040-90DEB |