Part Details for A29002TV-70F by AMIC Technology
Overview of A29002TV-70F by AMIC Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A29002TV-70F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 256KX8 FLASH 5V PROM, 70ns, PDSO32 RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
$1.8400 / $2.9200 | Buy Now |
Part Details for A29002TV-70F
A29002TV-70F CAD Models
A29002TV-70F Part Data Attributes
|
A29002TV-70F
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29002TV-70F
AMIC Technology
Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | DATA RETENTION TIME @ 150 DEGREE CENTIGRADE | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 0.00007 ms |
Alternate Parts for A29002TV-70F
This table gives cross-reference parts and alternative options found for A29002TV-70F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29002TV-70F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F002BNT120N1T | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | A29002TV-70F vs M29F002BNT120N1T |
M29F002BNT70N1 | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | A29002TV-70F vs M29F002BNT70N1 |
M29F002BT120N1E | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | A29002TV-70F vs M29F002BT120N1E |
AT49F002NT-70TL | Atmel Corporation | Check for Price | Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | A29002TV-70F vs AT49F002NT-70TL |
M29F002BT120N6F | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | A29002TV-70F vs M29F002BT120N6F |
M29F002BT90N3 | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | A29002TV-70F vs M29F002BT90N3 |
MX29F002TTI-70 | Macronix International Co Ltd | Check for Price | Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, MO-142, PLASTIC, TSOP1-32 | A29002TV-70F vs MX29F002TTI-70 |