Part Details for A2547WV-7P by CJT Changjiang Connectors Co Ltd
Overview of A2547WV-7P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2547WV-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x7P 7P 1 2.54mm 7 Brass PluginP2.54mm Wire To Board Connector ROHS | 810 |
|
$0.2042 / $0.3990 | Buy Now |
Part Details for A2547WV-7P
A2547WV-7P CAD Models
A2547WV-7P Part Data Attributes
|
A2547WV-7P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2547WV-7P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 2.54mm (0.100 in) Pitch Header, Vertical, Shrouded, 9 Positions,Black, Tin (Sn) Plating; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGJIANG CONNECTORS CO LTD | |
Package Description | HALOGEN FREE, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A2547WV-7P
This table gives cross-reference parts and alternative options found for A2547WV-7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2547WV-7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86579-107HLF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | A2547WV-7P vs 86579-107HLF |
9431400766 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | A2547WV-7P vs 9431400766 |
HB1207C-KD2 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | A2547WV-7P vs HB1207C-KD2 |
2544H-1X-07TK | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | A2547WV-7P vs 2544H-1X-07TK |
HB1207F-KD6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | A2547WV-7P vs HB1207F-KD6 |
HB1207C-KP6W | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | A2547WV-7P vs HB1207C-KP6W |
HB1207C-KD9 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | A2547WV-7P vs HB1207C-KD9 |
HB1207F-KP1 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | A2547WV-7P vs HB1207F-KP1 |
SL11797G | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | A2547WV-7P vs SL11797G |
86638-607 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | A2547WV-7P vs 86638-607 |