Part Details for A2545H-10P-NF by Joint Tech Electronic Industrial Co Ltd
Overview of A2545H-10P-NF by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A2545H-10P-NF
A2545H-10P-NF CAD Models
A2545H-10P-NF Part Data Attributes
|
A2545H-10P-NF
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2545H-10P-NF
Joint Tech Electronic Industrial Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.549 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for A2545H-10P-NF
This table gives cross-reference parts and alternative options found for A2545H-10P-NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2545H-10P-NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBC12.5410H | HEADER CONNECTOR,CABLE MNT,PLUG,10 CONTACTS,SKT,0.1 PITCH,CRIMP TERMINAL | Alpha 3 Manufacturing | A2545H-10P-NF vs DBC12.5410H |
PV1X10 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | AUK Contractors Co Ltd | A2545H-10P-NF vs PV1X10 |
A2545H-10P | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | A2545H-10P-NF vs A2545H-10P |
103979-9 | HEADER CONNECTOR,CABLE MNT,PLUG,10 CONTACTS,SKT,0.1 PITCH,CRIMP TERMINAL,BLACK | TE Connectivity | A2545H-10P-NF vs 103979-9 |
A2545H-10P-WH | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | A2545H-10P-NF vs A2545H-10P-WH |
103977-9 | HEADER CONNECTOR,CABLE MNT,PLUG,10 CONTACTS,SKT,0.1 PITCH,CRIMP TERMINAL,BLACK | TE Connectivity | A2545H-10P-NF vs 103977-9 |
A2541H-N-10P | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug | CJT Changjiang Connectors Co Ltd | A2545H-10P-NF vs A2541H-N-10P |
CMT-254-22-10-P-V2 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug | Central Components Manufacturing | A2545H-10P-NF vs CMT-254-22-10-P-V2 |
103972-9 | HEADER CONNECTOR,CABLE MNT,PLUG,10 CONTACTS,SKT,0.1 PITCH,CRIMP TERMINAL,BLACK | TE Connectivity | A2545H-10P-NF vs 103972-9 |
YY-1600-H10 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Young Yak Enterprise Co Ltd | A2545H-10P-NF vs YY-1600-H10 |