Datasheets
A2543WR-2P-1 by: CJT Changjiang Connectors Co Ltd

Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle

Part Details for A2543WR-2P-1 by CJT Changjiang Connectors Co Ltd

Overview of A2543WR-2P-1 by CJT Changjiang Connectors Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Part Details for A2543WR-2P-1

A2543WR-2P-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A2543WR-2P-1 Part Data Attributes

A2543WR-2P-1 CJT Changjiang Connectors Co Ltd
Buy Now Datasheet
Compare Parts:
A2543WR-2P-1 CJT Changjiang Connectors Co Ltd Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CHANGJIANG CONNECTORS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.228 inch
Body Depth 0.532 inch
Body Length 0.2 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating SN
Contact Finish Termination TIN
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 4 A
Reference Standard UL
Terminal Length 0.134 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 2

Alternate Parts for A2543WR-2P-1

This table gives cross-reference parts and alternative options found for A2543WR-2P-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2543WR-2P-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
42377-0744 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Molex A2543WR-2P-1 vs 42377-0744
644457-2 HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,NATURAL TE Connectivity A2543WR-2P-1 vs 644457-2
A2542WR-02PA Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Joint Tech Electronic Industrial Co Ltd A2543WR-2P-1 vs A2542WR-02PA
4071-2TL Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Receptacle Oupiin A2543WR-2P-1 vs 4071-2TL
A2542WRA-02P1 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Joint Tech Electronic Industrial Co Ltd A2543WR-2P-1 vs A2542WRA-02P1
A2542WR-02P2 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Joint Tech Electronic Industrial Co Ltd A2543WR-2P-1 vs A2542WR-02P2
A2543WR-2P-2 Wire-to-Board Connector; 2.54mm (0.100 in) Pitch Header,Right Angle,2 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes CJT Changjiang Connectors Co Ltd A2543WR-2P-1 vs A2543WR-2P-2
A2542WRA-02P2 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Joint Tech Electronic Industrial Co Ltd A2543WR-2P-1 vs A2542WRA-02P2
A2542WR-02P1 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle Joint Tech Electronic Industrial Co Ltd A2543WR-2P-1 vs A2542WR-02P1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A2543WR-2P-1 by CJT Changjiang Connectors Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A2543WR-2P-1 by CJT Changjiang Connectors Co Ltd

  • Please alert me when A2543WR-2P-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A2543WR-2P-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A2543WR-2P-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A2543WR-2P-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A2543WR-2P-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A2543WR-2P-1 by CJT Changjiang Connectors Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: