Part Details for A2541WR-2X18P-E495-G15 by CJT Changjiang Connectors Co Ltd
Overview of A2541WR-2X18P-E495-G15 by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-G15 | Amphenol Communications Solutions | 67273-G15-VERTICAL DR GUIDE PIN HEADER | |
SiT9122AC-1D1-33E495.932696 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT8924BE-11-33E-49.500000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Part Details for A2541WR-2X18P-E495-G15
A2541WR-2X18P-E495-G15 CAD Models
A2541WR-2X18P-E495-G15 Part Data Attributes
|
A2541WR-2X18P-E495-G15
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2541WR-2X18P-E495-G15
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 2.54mm (0.100 in) Pitch Dubox Header,Right Angel,36 Positions,Dual Row,Gold; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | compliant |