Part Details for A2508H-14P-GWT-BK by CJT Changjiang Connectors Co Ltd
Overview of A2508H-14P-GWT-BK by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Part Details for A2508H-14P-GWT-BK
A2508H-14P-GWT-BK CAD Models
A2508H-14P-GWT-BK Part Data Attributes
|
A2508H-14P-GWT-BK
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2508H-14P-GWT-BK
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 2.50mm (0.098 in) Pitch Housing,14 Positions,Black,Glow wire test; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | compliant |