A2501H02-2PZ-6TBS
Jowle Technology Co Ltd
Description: Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket,

Overview of A2501H02-2PZ-6TBS by Jowle Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for A2501H02-2PZ-6TBS by Jowle Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A2501H02-2PZ-6TBS by Jowle Technology Co Ltd

A2501H02-2PZ-6TBS
Jowle Technology Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JOWLE TECHNOLOGY CO LTD
Reach Compliance Code
unknown
Body Breadth
0.224 inch
Body Depth
0.305 inch
Body Length
0.287 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE66
Mating Contact Pitch
0.098 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
CUL,UL,TUV
Termination Type
CRIMP
Total Number of Contacts
2
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
32 AWG
Want to compare parts?
  1. A2501H02-2PZ-6TBS
    Jowle Technology Co Ltd
    Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket,
    VS

Alternate Parts for A2501H02-2PZ-6TBS

This table gives cross-reference parts and alternative options found for A2501H02-2PZ-6TBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2501H02-2PZ-6TBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A2501H02-2PZ-6T-5EBS Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, Jowle Technology Co Ltd A2501H02-2PZ-6TBS vs A2501H02-2PZ-6T-5EBS
A2501H02-2PA-6T-0ABS Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, Jowle Technology Co Ltd A2501H02-2PZ-6TBS vs A2501H02-2PA-6T-0ABS
A2501H02-2PZ-6T-5EA Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, Jowle Technology Co Ltd A2501H02-2PZ-6TBS vs A2501H02-2PZ-6T-5EA
A2501H02-2PA-6T-5EZ Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, Jowle Technology Co Ltd A2501H02-2PZ-6TBS vs A2501H02-2PA-6T-5EZ
A2501H02-2PA-6T-0AZ Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, Jowle Technology Co Ltd A2501H02-2PZ-6TBS vs A2501H02-2PA-6T-0AZ
A2501H02-2PA-6T-00BS Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, Jowle Technology Co Ltd A2501H02-2PZ-6TBS vs A2501H02-2PA-6T-00BS
ESW-102-38-S-S Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc A2501H02-2PZ-6TBS vs ESW-102-38-S-S
A2501H02-2P-6T-5EZ Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, Jowle Technology Co Ltd A2501H02-2PZ-6TBS vs A2501H02-2P-6T-5EZ
A2501H02-2PA-6TBS Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, Jowle Technology Co Ltd A2501H02-2PZ-6TBS vs A2501H02-2PA-6TBS
A2501H02-2PZ-6T-00BS Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, Jowle Technology Co Ltd A2501H02-2PZ-6TBS vs A2501H02-2PZ-6T-00BS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A2501H02-2PZ-6TBS by Jowle Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A2501H02-2PZ-6TBS by Jowle Technology Co Ltd

  • Please alert me when A2501H02-2PZ-6TBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A2501H02-2PZ-6TBS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A2501H02-2PZ-6TBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A2501H02-2PZ-6TBS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A2501H02-2PZ-6TBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A2501H02-2PZ-6TBS by Jowle Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: