Part Details for A2501H-10P-BR by CJT Changjiang Connectors Co Ltd
Overview of A2501H-10P-BR by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Part Details for A2501H-10P-BR
A2501H-10P-BR CAD Models
A2501H-10P-BR Part Data Attributes
|
A2501H-10P-BR
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2501H-10P-BR
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 2.50mm (0.098 in) Pitch Housing,10 Positions,Brown; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | compliant |