Part Details for A2475E-B by Crydom Inc
Overview of A2475E-B by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for A2475E-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1648
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/75A, 18-36Va |Sensata/crydom A2475E-B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.7600 | Buy Now |
DISTI #
A2475E-B-ND
|
DigiKey | SSR RELAY SPST-NC 75A 24-280V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.6500 | Buy Now |
DISTI #
73429506
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/75A, 18-36VAC In, Zero Cross, NC | Sensata - Crydom A2475E-B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$110.2400 | RFQ |
DISTI #
CRYA2475E-B
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR 3mA 36V AC/DC-IN 75A 280V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$86.2100 / $180.5700 | Buy Now |
DISTI #
A2475E-B
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 75A, 24÷280VAC, -40÷80°C Min Qty: 1 | 0 |
|
$85.6900 / $94.2600 | RFQ |
DISTI #
000000000001196078
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC /75A,18-36V,ZC,NC Min Qty: 20 | 0 |
|
$93.8500 / $96.4600 | Buy Now |
|
Master Electronics | Relay SSR 3mA 36V AC/DC-IN 75A 280V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$86.2100 / $180.5700 | Buy Now |
Part Details for A2475E-B
A2475E-B CAD Models
A2475E-B Part Data Attributes
|
A2475E-B
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2475E-B
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Control Voltage | 18 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 75 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 23 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |