Part Details for A2410-10 by Crydom Inc
Overview of A2410-10 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A24102T3EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
G881MA241010S2EU | Amphenol Communications Solutions | Micro power, Vertical, Dual row, SMT, 3.0mm pitch, 24 positions , 100u\\ Tin, SMT, 2 board locks, LCP, Black, REEL | |
G881MA24102S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 100u\\ Tin, LCP, Black, REEL |
Price & Stock for A2410-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1617
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.4 |Sensata/crydom A2410-10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5800 | Buy Now |
DISTI #
CC2102-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0001 / $61.2000 | Buy Now |
DISTI #
70270128
|
RS | PM IP00 SSR 280VAC/10A,90-280VAC, RN | Sensata - Crydom A2410-10 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$58.2900 | RFQ |
DISTI #
CRYA2410-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/10A,90-280VAC,RN RoHS: Compliant |
20 In Stock |
|
$51.4600 / $56.5600 | Buy Now |
DISTI #
73572643
|
Verical | Solid State Relay 10mA 280V AC-IN 10A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 20 |
|
$66.8980 / $73.5280 | Buy Now |
DISTI #
A2410-10
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 10A, 24÷280VAC, 1-phase Min Qty: 1 | 0 |
|
$45.7500 / $50.3200 | RFQ |
DISTI #
000000000000275129
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 10A,90-280VAC,RN Min Qty: 20 | 0 |
|
$49.6200 / $52.4600 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/10A,90-280VAC,RN RoHS: Compliant |
20 In Stock |
|
$51.4600 / $56.5600 | Buy Now |
|
Neutron USA | Solid State Relay, Panel Mt, Load: 24-280VAC 10A, Control: 90-280VAC, Instantaneous, Screw Terminal | 20 |
|
$138.4300 | Buy Now |
Part Details for A2410-10
A2410-10 CAD Models
A2410-10 Part Data Attributes
|
A2410-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2410-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.004 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.01 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |