Part Details for A232S1YZQ by Electro Switch Corporation
Overview of A232S1YZQ by Electro Switch Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A232S1YZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4451
|
Newark | Switch, Toggle, Dpdt, 6A, 250V, Switch Operation:On-On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:A Series, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Electroswitch A232S1YZQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$12.1500 / $13.3600 | Buy Now |
DISTI #
A232S1YZQ-ND
|
DigiKey | SWITCH TOGGLE SP3T 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0200 | Buy Now |
DISTI #
690-A232S1YZQ
|
Mouser Electronics | Toggle Switches DPDT ON-ON-ON RoHS: Not Compliant | 0 |
|
$13.5200 / $13.5300 | Order Now |
DISTI #
C1S217800050498
|
Chip1Stop | Toggle Switch | 69 |
|
$12.2000 / $16.0000 | Buy Now |
|
Master Electronics | Switch Toggle ON ON ON SP3T Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
69 Partner Stock |
|
$7.1000 / $14.6000 | Buy Now |
|
Neutron USA | Toggle Switch, 6A 125VAC, 3A 250VAC, 6A 28VDC (Resistive), DPDT, Solder Lug | 1 |
|
$39.9900 | Buy Now |
Part Details for A232S1YZQ
A232S1YZQ CAD Models
A232S1YZQ Part Data Attributes
|
A232S1YZQ
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
A232S1YZQ
Electro Switch Corporation
Toggle Switch, DPDT, On-on-on, 6A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 11.43 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.352 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |