Part Details for A22NS-3MR-NRA-G022-NN by OMRON Corporation
Overview of A22NS-3MR-NRA-G022-NN by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for A22NS-3MR-NRA-G022-NN
A22NS-3MR-NRA-G022-NN CAD Models
A22NS-3MR-NRA-G022-NN Part Data Attributes
|
A22NS-3MR-NRA-G022-NN
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22NS-3MR-NRA-G022-NN
OMRON Corporation
Rotary Switch, 3 Positions, Rotary Shaft Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.953 inch | |
Actuator Type | ROTARY SHAFT | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Switch Type | ROTARY SWITCH |
Alternate Parts for A22NS-3MR-NRA-G022-NN
This table gives cross-reference parts and alternative options found for A22NS-3MR-NRA-G022-NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A22NS-3MR-NRA-G022-NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A22NS-3RR-NRA-G022-NN | Rotary Switch, 3 Positions, Rotary Shaft Actuator | OMRON Corporation | A22NS-3MR-NRA-G022-NN vs A22NS-3RR-NRA-G022-NN |