Part Details for A22NN-RNA-NWA-G002-NN by OMRON Corporation
Overview of A22NN-RNA-NWA-G002-NN by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDAAFJ100G-002M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-002M 2m (6.6') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26-AWG Low-Loss) | |
MP-64RJ45UNNG-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 2ft | |
SF-NDAQGJ100G-002M | Amphenol Cables on Demand | Amphenol SF-NDAQGJ100G-002M 2m QSFP28 to 4 x SFP28 Splitter Cable (26 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (6.6 ft) |
Price & Stock for A22NN-RNA-NWA-G002-NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-A22NNRNANWG002NN
|
Mouser Electronics | Pushbutton Switches Assm, Flt, Mtl Bzl, Whte, 1 NC RoHS: Compliant | 0 |
|
$11.5300 / $16.9600 | Order Now |
Part Details for A22NN-RNA-NWA-G002-NN
A22NN-RNA-NWA-G002-NN CAD Models
A22NN-RNA-NWA-G002-NN Part Data Attributes
|
A22NN-RNA-NWA-G002-NN
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22NN-RNA-NWA-G002-NN
OMRON Corporation
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |
Alternate Parts for A22NN-RNA-NWA-G002-NN
This table gives cross-reference parts and alternative options found for A22NN-RNA-NWA-G002-NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A22NN-RNA-NWA-G002-NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A22NN-MNA-NWA-G002-NN | Pushbutton Switch, | OMRON Corporation | A22NN-RNA-NWA-G002-NN vs A22NN-MNA-NWA-G002-NN |