Datasheets
A22L-DY-6D-11A by: OMRON Corporation

Pushbutton Switch, SPST, Latched, 6VDC, Screw Terminal, Panel Mount

Part Details for A22L-DY-6D-11A by OMRON Corporation

Overview of A22L-DY-6D-11A by OMRON Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LBEE5XV2BZ-883 Murata Manufacturing Co Ltd Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification)
LBEE5ZZ2XS-846 Murata Manufacturing Co Ltd Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification)
UPA2754GR-E1-A Renesas Electronics Corporation Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8

Part Details for A22L-DY-6D-11A

A22L-DY-6D-11A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A22L-DY-6D-11A Part Data Attributes

A22L-DY-6D-11A OMRON Corporation
Buy Now Datasheet
Compare Parts:
A22L-DY-6D-11A OMRON Corporation Pushbutton Switch, SPST, Latched, 6VDC, Screw Terminal, Panel Mount
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer OMRON CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Type SQUARE/FULL-GUARD TYPE
Body Breadth 30 mm
Body Height 54.7 mm
Body Length or Diameter 36 mm
Contact Voltage(DC)-Max 6 V
Electrical Life 500000 Cycle(s)
Mounting Feature PANEL MOUNT
Operating Temperature-Max 55 °C
Operating Temperature-Min -20 °C
Sealing IP65
Surface Mount NO
Switch Action LATCHED
Switch Function SPST
Switch Type PUSHBUTTON SWITCH
Termination Type SCREW

A22L-DY-6D-11A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A22L-DY-6D-11A by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A22L-DY-6D-11A by OMRON Corporation

Select Manufacturer
Which Manufacturer of A22L-DY-6D-11A would you like to use for your alert(s)?
  • Please alert me when A22L-DY-6D-11A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A22L-DY-6D-11A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A22L-DY-6D-11A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A22L-DY-6D-11A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A22L-DY-6D-11A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A22L-DY-6D-11A by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: