Part Details for A22L-CR-T1-10A by OMRON Corporation
Overview of A22L-CR-T1-10A by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Part Details for A22L-CR-T1-10A
A22L-CR-T1-10A CAD Models
A22L-CR-T1-10A Part Data Attributes
|
A22L-CR-T1-10A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22L-CR-T1-10A
OMRON Corporation
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | SQUARE/PROJECTION TYPE | |
Body Breadth | 30 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 36 mm | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |