Datasheets
A207910 by:

30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK

Part Details for A207910 by Cooper Industries

Overview of A207910 by Cooper Industries

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Part Details for A207910

A207910 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A207910 Part Data Attributes

A207910 Cooper Industries
Buy Now Datasheet
Compare Parts:
A207910 Cooper Industries 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Part Life Cycle Code Active
Ihs Manufacturer COOPER INDUSTRIES
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 10
Rated Current 30 A
Rated Voltage 300 V
Safety Approval CSA; CE; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG

Alternate Parts for A207910

This table gives cross-reference parts and alternative options found for A207910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A207910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CB214210CA 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries A207910 vs CB214210CA
CB20111007CAEB Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Eaton Corporation A207910 vs CB20111007CAEB
CB20711007CA 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries A207910 vs CB20711007CA
CB22221003EB Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Eaton Corporation A207910 vs CB22221003EB
CB20311009 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries A207910 vs CB20311009
CB214210CAEB Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Eaton Corporation A207910 vs CB214210CAEB
A203910 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Eaton Corporation A207910 vs A203910
CB21411007CA 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries A207910 vs CB21411007CA
CB21421009EB Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Eaton Corporation A207910 vs CB21421009EB
CB20121004EB 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries A207910 vs CB20121004EB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A207910 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A207910 by Cooper Industries

Select Manufacturer
Which Manufacturer of A207910 would you like to use for your alert(s)?
  • Please alert me when A207910 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A207910 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A207910 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A207910 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A207910.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A207910 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: