Part Details for A2001WV2-7P by Jowle Technology Co Ltd
Overview of A2001WV2-7P by Jowle Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2001WV2-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 8222 |
|
$0.1650 / $0.4500 | Buy Now |
Part Details for A2001WV2-7P
A2001WV2-7P CAD Models
A2001WV2-7P Part Data Attributes
|
A2001WV2-7P
Jowle Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2001WV2-7P
Jowle Technology Co Ltd
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOWLE TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A2001WV2-7P
This table gives cross-reference parts and alternative options found for A2001WV2-7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2001WV2-7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95820-17C2 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | A2001WV2-7P vs 95820-17C2 |
95820-17E1 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | A2001WV2-7P vs 95820-17E1 |
53324-0713 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | A2001WV2-7P vs 53324-0713 |
95820-17D1 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | A2001WV2-7P vs 95820-17D1 |
M22-2170706 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | A2001WV2-7P vs M22-2170706 |
55932-0732 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | A2001WV2-7P vs 55932-0732 |
87141-107 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | A2001WV2-7P vs 87141-107 |
B7B-PH-KBL-H | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | A2001WV2-7P vs B7B-PH-KBL-H |
95820-17E2 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | A2001WV2-7P vs 95820-17E2 |
95890-607 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | A2001WV2-7P vs 95890-607 |