A2-8PA-2.54DSA(71)
Description: Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT

Overview of A2-8PA-2.54DSA(71) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for A2-8PA-2.54DSA(71) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 65AK6658
Newark 2.54Mm Pitch High Density Connectors |Hirose(Hrs) A2-8PA-2.54DSA(71) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.1000
  • 2,500 $0.9800
$0.9800 / $1.1000 Buy Now
DISTI # H123048-ND
DigiKey CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk 176
In Stock
  • 1 $1.4400
  • 10 $1.2130
  • 25 $1.1632
  • 50 $1.1382
  • 100 $1.0888
  • 250 $0.9898
  • 500 $0.8908
  • 1,000 $0.7918
  • 2,500 $0.7176
$0.7176 / $1.4400 Buy Now
DISTI # A2-8PA-2.54DSA(71)
Avnet Americas Connector Unshrouded Header 8 Position 2.54mm Solder Straight Through Hole - Bag (Alt: A2-8PA-2.54DSA(71)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bag 0
  • 50 $0.7975
  • 100 $0.7425
  • 200 $0.6875
$0.6875 / $0.7975 Buy Now
DISTI # 798-A28PA254DSA71
Mouser Electronics Headers & Wire Housings 8P M PIN HEADER SR STRAIGHT TYPE GOLD RoHS: Compliant 1670
  • 1 $1.4300
  • 10 $1.2100
  • 100 $1.0800
  • 500 $0.8900
  • 1,000 $0.7910
  • 2,500 $0.7170
  • 5,000 $0.6920
  • 10,000 $0.6580
$0.6580 / $1.4300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks 0
  • 50 $0.6710
$0.6710 Buy Now
DISTI # HIRA2-8PA-2.54DSA(71)
Heilind Electronics 620-0058-4-71 EACH Americas - 0 in Stock
  • 50 $1.1000
  • 200 $0.9167
  • 500 $0.8871
  • 950 $0.8730
  • 1,850 $0.8594
$0.8594 / $1.1000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $1.0830
  • 250 $0.8750
  • 500 $0.8340
  • 1,000 $0.8090
  • 2,500 $0.6900
  • 5,000 $0.6800
  • 7,500 $0.6610
  • 10,000 $0.6520
$0.6520 / $1.0830 Buy Now
DISTI # 000000000003965285
Sager Headers & Wire Housings 8P M PIN HEADER SR STRAIGHT TYPE GOLD Min Qty: 1 0
  • 1 $0.9200
  • 500 $0.8500
  • 1,000 $0.7900
  • 2,500 $0.7300
  • 5,000 $0.6900
$0.6900 / $0.9200 Buy Now
DISTI # C1S312300211432
Chip1Stop Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Container: Bulk 1916
  • 5 $1.3800
  • 10 $1.1600
  • 50 $1.0900
  • 100 $1.0400
  • 200 $0.9850
  • 800 $0.9210
  • 1,600 $0.8650
$0.8650 / $1.3800 Buy Now

CAD Models for A2-8PA-2.54DSA(71) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A2-8PA-2.54DSA(71) by Hirose Electric Co Ltd

A2-8PA-2.54DSA(71)
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. A2-8PA-2.54DSA(71)
    Hirose Electric Co Ltd
    Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
    VS

Alternate Parts for A2-8PA-2.54DSA(71)

This table gives cross-reference parts and alternative options found for A2-8PA-2.54DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2-8PA-2.54DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
103635-7 Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle TE Connectivity A2-8PA-2.54DSA(71) vs 103635-7
22041081 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Molex A2-8PA-2.54DSA(71) vs 22041081
76382-308LF Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Single Row, 8 positions Amphenol Communications Solutions A2-8PA-2.54DSA(71) vs 76382-308LF
IL-S-8P-S2L2-EF Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Brown Insulator, Receptacle Japan Aviation Electronics Industry Limited A2-8PA-2.54DSA(71) vs IL-S-8P-S2L2-EF
DF3-8P-2DSA Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Hirose Electric Co Ltd A2-8PA-2.54DSA(71) vs DF3-8P-2DSA
66100811622 2.54mm Intercom Male Vertical Shrouded Locking Header WR-WTB Wurth Elektronik A2-8PA-2.54DSA(71) vs 66100811622
90136-2308 Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, Molex A2-8PA-2.54DSA(71) vs 90136-2308
1775443-8 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator TE Connectivity A2-8PA-2.54DSA(71) vs 1775443-8
87465-1 08 MODII HDR SRST UNSHRD .100 TE Connectivity A2-8PA-2.54DSA(71) vs 87465-1
281699-8 HEADER HE13 RA 8 P TE Connectivity A2-8PA-2.54DSA(71) vs 281699-8

Related Parts for A2-8PA-2.54DSA(71)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A2-8PA-2.54DSA(71) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A2-8PA-2.54DSA(71) by Hirose Electric Co Ltd

  • Please alert me when A2-8PA-2.54DSA(71) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A2-8PA-2.54DSA(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A2-8PA-2.54DSA(71) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A2-8PA-2.54DSA(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A2-8PA-2.54DSA(71).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A2-8PA-2.54DSA(71) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: