Part Details for A190LM by Powerex Power Semiconductors
Overview of A190LM by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A190LM
A190LM CAD Models
A190LM Part Data Attributes
|
A190LM
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A190LM
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 300A, 2600V V(RRM), Silicon, R60, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | R-XUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUPM-D1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 300 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for A190LM
This table gives cross-reference parts and alternative options found for A190LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A190LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R702263ESYA | Rectifier Diode, 1 Phase, 1 Element, 300A, 2600V V(RRM), Silicon, R70, 1 PIN | Powerex Power Semiconductors | A190LM vs R702263ESYA |
R700263XXWA | Rectifier Diode, 1 Phase, 1 Element, 300A, 2600V V(RRM), Silicon, R70, 1 PIN | Powerex Power Semiconductors | A190LM vs R700263XXWA |
R6002630XXWA | Rectifier Diode, 1 Phase, 1 Element, 300A, 2600V V(RRM), Silicon, R60, 1 PIN | Powerex Power Semiconductors | A190LM vs R6002630XXWA |