Part Details for A1906EC-3B-0.01-1-1 by EFC Wesco
Overview of A1906EC-3B-0.01-1-1 by EFC Wesco
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1906EC-3B-0.01-1-1
A1906EC-3B-0.01-1-1 CAD Models
A1906EC-3B-0.01-1-1 Part Data Attributes
|
A1906EC-3B-0.01-1-1
EFC Wesco
Buy Now
Datasheet
|
Compare Parts:
A1906EC-3B-0.01-1-1
EFC Wesco
Film Capacitor, Polystyrene, 100V, 1% +Tol, 1% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC FILM CAPACITORS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYSTYRENE | |
JESD-609 Code | e3 | |
Manufacturer Series | 1906 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for A1906EC-3B-0.01-1-1
This table gives cross-reference parts and alternative options found for A1906EC-3B-0.01-1-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1906EC-3B-0.01-1-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1906TC-3-0.01-1-1 | Film Capacitor, Polystyrene, 100V, 1% +Tol, 1% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EFC Wesco | A1906EC-3B-0.01-1-1 vs A1906TC-3-0.01-1-1 |
ST12D103F | Film Capacitor, Polystyrene, 100V, 1% +Tol, 1% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | A1906EC-3B-0.01-1-1 vs ST12D103F |
T1906EC-3B-0.01-1-1 | Film Capacitor, Polystyrene, 100V, 1% +Tol, 1% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EFC Wesco | A1906EC-3B-0.01-1-1 vs T1906EC-3B-0.01-1-1 |
T1906TC-3-0.01-1-1 | Film Capacitor, Polystyrene, 100V, 1% +Tol, 1% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EFC Wesco | A1906EC-3B-0.01-1-1 vs T1906TC-3-0.01-1-1 |