Part Details for A18Z273M2ATB52 by IBS Electronics Inc
Overview of A18Z273M2ATB52 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A18Z273M2ATB52
A18Z273M2ATB52 CAD Models
A18Z273M2ATB52 Part Data Attributes
|
A18Z273M2ATB52
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
A18Z273M2ATB52
IBS Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0019% +Tol, 0.0019% -Tol, Z5U, 0.027uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
Length | 4.32 mm | |
Manufacturer Series | A18 | |
Multilayer | Yes | |
Negative Tolerance | 0.0019% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.0019% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | A18 | |
Temperature Characteristics Code | Z5U |
Alternate Parts for A18Z273M2ATB52
This table gives cross-reference parts and alternative options found for A18Z273M2ATB52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A18Z273M2ATB52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A18Z273M2ATB-4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0019% +Tol, 0.0019% -Tol, Z5U, 0.027uF | IBS Electronics Inc | A18Z273M2ATB52 vs A18Z273M2ATB-4 |
A18Z273D2AF7-9 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0019% +Tol, 0.0019% -Tol, Z5U, 0.027uF | IBS Electronics Inc | A18Z273M2ATB52 vs A18Z273D2AF7-9 |
A18Z273Z2AF7-4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0019% +Tol, 0.0019% -Tol, Z5U, 0.027uF | IBS Electronics Inc | A18Z273M2ATB52 vs A18Z273Z2AF7-4 |
A18Z273D2AF726 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0019% +Tol, 0.0019% -Tol, Z5U, 0.027uF | IBS Electronics Inc | A18Z273M2ATB52 vs A18Z273D2AF726 |
A18Z273M2AF5-9 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0019% +Tol, 0.0019% -Tol, Z5U, 0.027uF | IBS Electronics Inc | A18Z273M2ATB52 vs A18Z273M2AF5-9 |
A18Z273M2AF752 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0019% +Tol, 0.0019% -Tol, Z5U, 0.027uF | IBS Electronics Inc | A18Z273M2ATB52 vs A18Z273M2AF752 |
A18Z273M2ATB26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0019% +Tol, 0.0019% -Tol, Z5U, 0.027uF | IBS Electronics Inc | A18Z273M2ATB52 vs A18Z273M2ATB26 |
A18Z273D2ATR-9 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0019% +Tol, 0.0019% -Tol, Z5U, 0.027uF | IBS Electronics Inc | A18Z273M2ATB52 vs A18Z273D2ATR-9 |
A18Z273D2ATB-9 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0019% +Tol, 0.0019% -Tol, Z5U, 0.027uF | IBS Electronics Inc | A18Z273M2ATB52 vs A18Z273D2ATB-9 |
A18Z273Z2ATR52 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0019% +Tol, 0.0019% -Tol, Z5U, 0.027uF | IBS Electronics Inc | A18Z273M2ATB52 vs A18Z273Z2ATR52 |