Part Details for A18Z222Z2AF5-4 by IBS Electronics Inc
Overview of A18Z222Z2AF5-4 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A18Z222Z2AF5-4
A18Z222Z2AF5-4 CAD Models
A18Z222Z2AF5-4 Part Data Attributes
|
A18Z222Z2AF5-4
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
A18Z222Z2AF5-4
IBS Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0227% +Tol, 0.0227% -Tol, Z5U, 0.0022uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
Length | 4.32 mm | |
Manufacturer Series | A18 | |
Multilayer | Yes | |
Negative Tolerance | 0.0227% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.0227% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | A18 | |
Temperature Characteristics Code | Z5U |
Alternate Parts for A18Z222Z2AF5-4
This table gives cross-reference parts and alternative options found for A18Z222Z2AF5-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A18Z222Z2AF5-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A18Z222D2ATB26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0227% +Tol, 0.0227% -Tol, Z5U, 0.0022uF | IBS Electronics Inc | A18Z222Z2AF5-4 vs A18Z222D2ATB26 |
A18Z222M2ATR-4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0227% +Tol, 0.0227% -Tol, Z5U, 0.0022uF | IBS Electronics Inc | A18Z222Z2AF5-4 vs A18Z222M2ATR-4 |
A18Z222M2ATB-4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0227% +Tol, 0.0227% -Tol, Z5U, 0.0022uF | IBS Electronics Inc | A18Z222Z2AF5-4 vs A18Z222M2ATB-4 |
A18Z222Z2AF726 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0227% +Tol, 0.0227% -Tol, Z5U, 0.0022uF | IBS Electronics Inc | A18Z222Z2AF5-4 vs A18Z222Z2AF726 |
A18Z222D2ATB52 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0227% +Tol, 0.0227% -Tol, Z5U, 0.0022uF | IBS Electronics Inc | A18Z222Z2AF5-4 vs A18Z222D2ATB52 |
A18Z222Z2AF552 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0227% +Tol, 0.0227% -Tol, Z5U, 0.0022uF | IBS Electronics Inc | A18Z222Z2AF5-4 vs A18Z222Z2AF552 |
A18Z222D2AF552 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0227% +Tol, 0.0227% -Tol, Z5U, 0.0022uF | IBS Electronics Inc | A18Z222Z2AF5-4 vs A18Z222D2AF552 |
A18Z222M2AF7-4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0227% +Tol, 0.0227% -Tol, Z5U, 0.0022uF | IBS Electronics Inc | A18Z222Z2AF5-4 vs A18Z222M2AF7-4 |
A18Z222D2AF5-4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0227% +Tol, 0.0227% -Tol, Z5U, 0.0022uF | IBS Electronics Inc | A18Z222Z2AF5-4 vs A18Z222D2AF5-4 |
A18Z222M2AF7-9 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.0227% +Tol, 0.0227% -Tol, Z5U, 0.0022uF | IBS Electronics Inc | A18Z222Z2AF5-4 vs A18Z222M2AF7-9 |