Part Details for A1812C471FNT by Walsin Technology Corporation
Overview of A1812C471FNT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1812C471FNT
A1812C471FNT CAD Models
A1812C471FNT Part Data Attributes
|
A1812C471FNT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
A1812C471FNT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | A1812C | |
Size Code | 1812 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 3.2 mm |
Alternate Parts for A1812C471FNT
This table gives cross-reference parts and alternative options found for A1812C471FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1812C471FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN14CE0471FT5 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1812, | Kyocera AVX Components | A1812C471FNT vs AN14CE0471FT5 |
AC14CE0471F2L | CAP,CERAMIC,470PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | A1812C471FNT vs AC14CE0471F2L |
AD14CE0471F2K | CAP,CERAMIC,470PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | A1812C471FNT vs AD14CE0471F2K |
AD14CE0471F2Y | CAP,CERAMIC,470PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | A1812C471FNT vs AD14CE0471F2Y |
AN14CE0471F2K | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1812, | Kyocera AVX Components | A1812C471FNT vs AN14CE0471F2K |
AN14CE0471F2L | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1812, | Kyocera AVX Components | A1812C471FNT vs AN14CE0471F2L |
NMC1812NPO471F100TRPLP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1812, | NIC Components Corp | A1812C471FNT vs NMC1812NPO471F100TRPLP7C3F |
AC14CE0471FT5 | CAP,CERAMIC,470PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | A1812C471FNT vs AC14CE0471FT5 |
AN14CE0471F2Y | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1812, | Kyocera AVX Components | A1812C471FNT vs AN14CE0471F2Y |
AD14CE0471F2L | CAP,CERAMIC,470PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | A1812C471FNT vs AD14CE0471F2L |