Part Details for A165W-T2AR-24D-2 by OMRON Corporation
Overview of A165W-T2AR-24D-2 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for A165W-T2AR-24D-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A165WT2AR24D2
|
Avnet Americas | ILSS RND 2POS MOM 24V RED DPDT - Bulk (Alt: A165WT2AR24D2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3474 / $54.2682 | Buy Now |
DISTI #
653-A165W-T2AR-24D-2
|
Mouser Electronics | Rotary Switches RND 2PS RTN 24VD RED IP65 DPDT Illum RoHS: Compliant | 0 |
|
$51.7400 / $64.2100 | Order Now |
Part Details for A165W-T2AR-24D-2
A165W-T2AR-24D-2 CAD Models
A165W-T2AR-24D-2 Part Data Attributes
|
A165W-T2AR-24D-2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A165W-T2AR-24D-2
OMRON Corporation
Rotary Switch, 2 Positions, DPDT, Latched, 3A, 30VDC, Solder Terminal, Knob Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | KNOB TYPE | |
Body Breadth | 15.8 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 18 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |