-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, 3PST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A165ES03U
|
Avnet Americas | A165E-S-03U - Bulk (Alt: A165ES03U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$48.3120 / $57.8160 | Buy Now |
DISTI #
653-A165E-S-03U
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 3PST-NC RED 24V 30mm RoHS: Compliant | 1790 |
|
$49.5200 / $60.4200 | Buy Now |
DISTI #
77358750
|
Verical | Switch Emergency Stop N.C. 3PST Mushroom Button 1A 250VAC 30VDC 14.7N Solder Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 82 |
|
$155.3910 / $162.7101 | Buy Now |
DISTI #
65210282
|
Verical | Switch Emergency Stop N.C. 3PST Mushroom Button 1A 250VAC 30VDC 14.7N Solder Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 33 |
|
$66.7896 / $79.0088 | Buy Now |
DISTI #
A165E-S-03U
|
TTI | Emergency Stop Switches / E-Stop Switches 3PST-NC RED 24V 30mm Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 80 In Stock |
|
$50.2900 / $52.8000 | Buy Now |
DISTI #
A165E-S-03U
|
TME | Switch: emergency stop, Stabl.pos: 2, NC x3, IP65, Pos: 2, -10÷55°C Min Qty: 1 | 82 |
|
$107.9000 / $124.9300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 51 |
|
$89.0452 | Buy Now |
DISTI #
C1S541200393456
|
Chip1Stop | Switch Emergency Stop N.C. 3PST Mushroom Button 1A 250VAC 30VDC 14.7N Solder Panel Mount RoHS: Compliant Container: Bulk | 1 |
|
$19.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A165E-S-03U
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A165E-S-03U
OMRON Corporation
Pushbutton Switch, 3PST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 1 Week, 2 Days | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | EMERGENCY STOP SWITCH |