Part Details for A1611AAD1E304 by LSI Corporation
Overview of A1611AAD1E304 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1611AAD1E304
A1611AAD1E304 CAD Models
A1611AAD1E304 Part Data Attributes
|
A1611AAD1E304
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
A1611AAD1E304
LSI Corporation
Fiber Optic Emitter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGERE SYSTEMS INC | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 1310 nm |