A15QS150-4
Description: Electric Fuse, Fast Blow, 150A, 150VAC, 150VDC, 100000A (IR), Inline/holder,

Overview of A15QS150-4 by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A15QS150-4 by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A15QS150-4 by Mersen Electrical Power

A15QS150-4
Mersen Electrical Power
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 150 VDC: 50000 A
Blow Characteristic
FAST
Body Height
29.5 mm
Body Length or Diameter
25.4 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
100000 A
Rated Current
150 A
Rated Voltage(AC)
150 V
Rated Voltage(DC)
150 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. A15QS150-4
    Mersen Electrical Power
    Electric Fuse, Fast Blow, 150A, 150VAC, 150VDC, 100000A (IR), Inline/holder,
    VS

Related Parts for A15QS150-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A15QS150-4 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A15QS150-4 by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of A15QS150-4 would you like to use for your alert(s)?
  • Please alert me when A15QS150-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A15QS150-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A15QS150-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A15QS150-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A15QS150-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A15QS150-4 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: