Part Details for A1501H-15P-LBL by CJT Changjiang Connectors Co Ltd
Overview of A1501H-15P-LBL by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Part Details for A1501H-15P-LBL
A1501H-15P-LBL CAD Models
A1501H-15P-LBL Part Data Attributes
|
A1501H-15P-LBL
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1501H-15P-LBL
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 1.50mm (0.059 in) Pitch Housing,15 Positions,Light Blue; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | compliant |