Part Details for A150-326/SG by Teledyne Technologies Inc
Overview of A150-326/SG by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V3556SA150BGGI | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O | |
71V2548SA150BQI | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC | |
71V2578YSA150BQGI8 | Renesas Electronics Corporation | 256K X 18 |
Part Details for A150-326/SG
A150-326/SG CAD Models
A150-326/SG Part Data Attributes
|
A150-326/SG
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
A150-326/SG
Teledyne Technologies Inc
RF RELAY, DPST, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450.5mW (COIL), 3000MHz, 1W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW LEVEL CONTACT LIFE 10000000 | |
Body Breadth | 9.53 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 12.07 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 450.5 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Input Power-Max | 1 W | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e4 | |
Manufacturer Series | A150 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 4 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 12.07mm X 9.53mm X 7.11mm | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 4 ms | |
Terminal Finish | GOLD (1575) | |
Termination Type | SOLDER | |
VSWR | 1.25 |