Part Details for A1440A-1PQG160C by Microsemi Corporation
Overview of A1440A-1PQG160C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1440A-1PQG160C
A1440A-1PQG160C CAD Models
A1440A-1PQG160C Part Data Attributes
|
A1440A-1PQG160C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A1440A-1PQG160C
Microsemi Corporation
Field Programmable Gate Array, 564 CLBs, 4000 Gates, 150MHz, 564-Cell, CMOS, PQFP160, ROHS COMPLIANT, PLASTIC, QFP-160
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, QFP-160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 131 I/OS | |
Clock Frequency-Max | 150 MHz | |
Combinatorial Delay of a CLB-Max | 2.6 ns | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 564 | |
Number of Equivalent Gates | 4000 | |
Number of Inputs | 140 | |
Number of Logic Cells | 564 | |
Number of Outputs | 140 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 564 CLBS, 4000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for A1440A-1PQG160C
This table gives cross-reference parts and alternative options found for A1440A-1PQG160C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1440A-1PQG160C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A1440A-1PQ160I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 564 CLBs, 4000 Gates, 150MHz, 564-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | A1440A-1PQG160C vs A1440A-1PQ160I |
A1440A-1PQG160I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 564 CLBs, 4000 Gates, 150MHz, 564-Cell, CMOS, PQFP160, ROHS COMPLIANT, PLASTIC, QFP-160 | A1440A-1PQG160C vs A1440A-1PQG160I |