There are no models available for this part yet.
Overview of A1410175NSTER by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for A1410175NSTER by RCD Components Inc
Part Data Attributes for A1410175NSTER by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
MAX RISE TIME CAPTURED
|
Family
|
S
|
JESD-30 Code
|
R-CDIP-T14
|
Logic IC Type
|
ACTIVE DELAY LINE
|
Number of Functions
|
1
|
Number of Taps/Steps
|
10
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Delay Line
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
7.62 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Delay-Nom (td)
|
175 ns
|
Width
|
7.62 mm
|
Alternate Parts for A1410175NSTER
This table gives cross-reference parts and alternative options found for A1410175NSTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1410175NSTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A141039-30NS-BW | Active Delay Line, 1-Func, 10-Tap, PDIP14, DIP-14 | RCD Components Inc | A1410175NSTER vs A141039-30NS-BW |
A1410-350NS-B | Active Delay Line, 1-Func, 10-Tap, Hybrid, PDIP14, DIP-14 | RCD Components Inc | A1410175NSTER vs A1410-350NS-B |
EP8309 | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, PDIP14, DIP-14 | PCA Electronics Inc | A1410175NSTER vs EP8309 |
A141039-1000NS-B | Active Delay Line, 1-Func, 10-Tap, Hybrid, PDIP14, DIP-14 | RCD Components Inc | A1410175NSTER vs A141039-1000NS-B |
A141030NSER | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, CDIP14, CERAMIC, DIP-14 | RCD Components Inc | A1410175NSTER vs A141030NSER |
A1410ER-200NS-BW | Active Delay Line, 1-Func, 10-Tap, CDIP14, DIP-14 | RCD Components Inc | A1410175NSTER vs A1410ER-200NS-BW |
A141039-20NS-BQ | Active Delay Line, 1-Func, 10-Tap, True Output, PDIP14, DIP-14 | RCD Components Inc | A1410175NSTER vs A141039-20NS-BQ |
A1410-30NS-BW | Active Delay Line, 1-Func, 10-Tap, PDIP14, DIP-14 | RCD Components Inc | A1410175NSTER vs A1410-30NS-BW |
A1410150NST | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, PDIP14, PLASTIC, DIP-14 | RCD Components Inc | A1410175NSTER vs A1410150NST |
A1410-500NS-BQ | Active Delay Line, 1-Func, 10-Tap, True Output, PDIP14, DIP-14 | RCD Components Inc | A1410175NSTER vs A1410-500NS-BQ |