A14-LC-TT-R
ASSMANN WSW components GmbH
Description: IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder,

Overview of A14-LC-TT-R by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for A14-LC-TT-R by ASSMANN WSW components GmbH

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant 0
  • 1 $0.2850
  • 25 $0.2425
  • 50 $0.2124
  • 100 $0.1973
  • 250 $0.1562
  • 500 $0.1220
  • 1,000 $0.1000
  • 2,500 $0.0910
$0.0910 / $0.2850 Buy Now

CAD Models for A14-LC-TT-R by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A14-LC-TT-R by ASSMANN WSW components GmbH

A14-LC-TT-R
ASSMANN WSW components GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASSMANN ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.392 inch
Body Depth
0.189 inch
Body Length
0.696 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
SN
Contact Material
P-CUSN
Contact Style
LEAF
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP14
Dielectric Withstanding Voltage
500VAC V
Housing Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
14
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. A14-LC-TT-R
    ASSMANN WSW components GmbH
    IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder,
    VS

Related Parts for A14-LC-TT-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A14-LC-TT-R by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A14-LC-TT-R by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of A14-LC-TT-R would you like to use for your alert(s)?
  • Please alert me when A14-LC-TT-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A14-LC-TT-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A14-LC-TT-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A14-LC-TT-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A14-LC-TT-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A14-LC-TT-R by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: