A13-08-B-G-2
Don Connex Electronics Co Ltd
Description: DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug,

Overview of A13-08-B-G-2 by Don Connex Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD5327BRUZ-REEL Analog Devices 204-08B-0312-BIT QUAD DAC I.C.

CAD Models for A13-08-B-G-2 by Don Connex Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A13-08-B-G-2 by Don Connex Electronics Co Ltd

A13-08-B-G-2
Don Connex Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DON CONNEX ELECTRONICS CO LTD
Reach Compliance Code
unknown
Body/Shell Style
PLUG
Connector Type
DIP CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. A13-08-B-G-2
    Don Connex Electronics Co Ltd
    DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug,
    VS

Alternate Parts for A13-08-B-G-2

This table gives cross-reference parts and alternative options found for A13-08-B-G-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A13-08-B-G-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A13-08-B-S-2 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-B-S-2
A13-08-B-C-2 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-B-C-2
A13-08-B-D-1 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-B-D-1
A13-08-B-G-1 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-B-G-1
A13-08-A-B-1 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-A-B-1
A13-08-B-C-1 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-B-C-1
A13-08-A-T-1 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-A-T-1
A13-08-A-S-1 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-A-S-1
A13-08-B-A-1 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-B-A-1
A13-08-B-D-2 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-B-D-2
Part Number Description Manufacturer Compare
A13-08-B-S-2 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-B-S-2
A13-08-A-G-2 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-A-G-2
A13-08-A-C-2 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-A-C-2
A13-08-A-D-1 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-A-D-1
A13-08-B-B-1 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-B-B-1
A13-08-A-T-1 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-A-T-1
A13-08-B-S-1 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-B-S-1
A13-08-A-S-1 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-A-S-1
A13-08-A-T-2 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-A-T-2
A13-08-B-A-1 DIP Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, Don Connex Electronics Co Ltd A13-08-B-G-2 vs A13-08-B-A-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A13-08-B-G-2 by Don Connex Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A13-08-B-G-2 by Don Connex Electronics Co Ltd

  • Please alert me when A13-08-B-G-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A13-08-B-G-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A13-08-B-G-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A13-08-B-G-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A13-08-B-G-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A13-08-B-G-2 by Don Connex Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: