Part Details for A1280A-1PGG176E by Microsemi Corporation
Overview of A1280A-1PGG176E by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1280A-1PGG176E
A1280A-1PGG176E CAD Models
A1280A-1PGG176E Part Data Attributes
|
A1280A-1PGG176E
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A1280A-1PGG176E
Microsemi Corporation
Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 60MHz, CMOS, CPGA176, CERAMIC, PGA-176
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 140 I/OS | |
Clock Frequency-Max | 60 MHz | |
Combinatorial Delay of a CLB-Max | 5.2 ns | |
JESD-30 Code | S-CPGA-P176 | |
JESD-609 Code | e4 | |
Length | 39.878 mm | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 8000 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1232 CLBS, 8000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA176,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7498 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 39.878 mm |
Alternate Parts for A1280A-1PGG176E
This table gives cross-reference parts and alternative options found for A1280A-1PGG176E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1280A-1PGG176E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1280A-1PG176E | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 60MHz, CMOS, CPGA176, CERAMIC, PGA-176 | Microsemi Corporation | A1280A-1PGG176E vs A1280A-1PG176E |