Part Details for A1255WR-S-13PD02 by Joint Tech Electronic Industrial Co Ltd
Overview of A1255WR-S-13PD02 by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1255WR-S-13PD02
A1255WR-S-13PD02 CAD Models
A1255WR-S-13PD02 Part Data Attributes
|
A1255WR-S-13PD02
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1255WR-S-13PD02
Joint Tech Electronic Industrial Co Ltd
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.083 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.781 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |
Alternate Parts for A1255WR-S-13PD02
This table gives cross-reference parts and alternative options found for A1255WR-S-13PD02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1255WR-S-13PD02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-J-13P-S3C2-S | Board Connector, 13 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Brown Insulator, Receptacle | Japan Aviation Electronics Industry Limited | A1255WR-S-13PD02 vs IL-J-13P-S3C2-S |
4319-W13ST | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Leamax Enterprise Co Ltd | A1255WR-S-13PD02 vs 4319-W13ST |
0140100122013 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Ratioplast Electronics | A1255WR-S-13PD02 vs 0140100122013 |
578-1-013-0-T-BS0 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | A1255WR-S-13PD02 vs 578-1-013-0-T-BS0 |
2812-13-R-01-6.0-1 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | A1255WR-S-13PD02 vs 2812-13-R-01-6.0-1 |
A4B-13PA-2DS(71) | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Hirose Electric Co Ltd | A1255WR-S-13PD02 vs A4B-13PA-2DS(71) |
IL-Y-13P-S15T2-EF | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Japan Aviation Electronics Industry Limited | A1255WR-S-13PD02 vs IL-Y-13P-S15T2-EF |
2SH-K-13-TR | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator | Adam Technologies Inc | A1255WR-S-13PD02 vs 2SH-K-13-TR |
15SH-B-13-TR-SMT | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | A1255WR-S-13PD02 vs 15SH-B-13-TR-SMT |
STM037M5HM | HEADER CONNECTOR,PCB MNT,PLUG,37 CONTACTS,SKT,0.025 PITCH,PC TAIL TERMINAL,HOLE .03-.06 | TE Connectivity / Nanonics | A1255WR-S-13PD02 vs STM037M5HM |