Part Details for A1254H-11P by CJT Changjiang Connectors Co Ltd
Overview of A1254H-11P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Part Details for A1254H-11P
A1254H-11P CAD Models
A1254H-11P Part Data Attributes
|
A1254H-11P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1254H-11P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,Female,11 Positions,Natural; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGJIANG CONNECTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.071 inch | |
Body Depth | 0.244 inch | |
Body Length | 0.668 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for A1254H-11P
This table gives cross-reference parts and alternative options found for A1254H-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1254H-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1258S110000 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Leoco USA Corp | A1254H-11P vs 1258S110000 |
A1251H02-11P | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Jowle Technology Co Ltd | A1254H-11P vs A1251H02-11P |
A1253H00-11P | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Brown Insulator, Plug | Jowle Technology Co Ltd | A1254H-11P vs A1253H00-11P |
125G2-1H11 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | South Sea Terminal Co Ltd | A1254H-11P vs 125G2-1H11 |
A1251H-11P | Connector; 1.25mm (0.049 in) Pitch Housing,With Friction Lock,11 Positions,Natural; Temperature Range: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1254H-11P vs A1251H-11P |
A1252H-11P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,Female,11 Positions,Gray; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1254H-11P vs A1252H-11P |
W125-1141-000-Z | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | SMP Technology Inc | A1254H-11P vs W125-1141-000-Z |
A1251H-11P | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Joint Tech Electronic Industrial Co Ltd | A1254H-11P vs A1251H-11P |
1253H-11W-L | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Ratioplast Electronics | A1254H-11P vs 1253H-11W-L |
A1255H-11P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,Female,11 Positions,Gray; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1254H-11P vs A1255H-11P |