Part Details for A1252WV-SF-2X07PD01 by Joint Tech Electronic Industrial Co Ltd
Overview of A1252WV-SF-2X07PD01 by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1252WV-SF-2X07PD01
A1252WV-SF-2X07PD01 CAD Models
A1252WV-SF-2X07PD01 Part Data Attributes
|
A1252WV-SF-2X07PD01
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1252WV-SF-2X07PD01
Joint Tech Electronic Industrial Co Ltd
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.9944 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for A1252WV-SF-2X07PD01
This table gives cross-reference parts and alternative options found for A1252WV-SF-2X07PD01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1252WV-SF-2X07PD01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BHR-14-HUA-MS | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | A1252WV-SF-2X07PD01 vs BHR-14-HUA-MS |
2156-A001-14R | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Tekcon Electronics Corp | A1252WV-SF-2X07PD01 vs 2156-A001-14R |
HG12-9026-014-Z | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | A1252WV-SF-2X07PD01 vs HG12-9026-014-Z |
10-8457-150-001-098 | Board Euro Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | A1252WV-SF-2X07PD01 vs 10-8457-150-001-098 |
HMHR-A-14-VUA-SMT | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | A1252WV-SF-2X07PD01 vs HMHR-A-14-VUA-SMT |
2164-14-01-P4 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EDAC Inc | A1252WV-SF-2X07PD01 vs 2164-14-01-P4 |
10-8457-150-001-097 | Board Euro Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | A1252WV-SF-2X07PD01 vs 10-8457-150-001-097 |
704-1-014-1-T-BS0 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Solder Kinked Leads Terminal, Locking | MPE-Garry GmbH | A1252WV-SF-2X07PD01 vs 704-1-014-1-T-BS0 |
B14B-KRWHK-F-1 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | JST Manufacturing | A1252WV-SF-2X07PD01 vs B14B-KRWHK-F-1 |
FCN-704P014-AU/N | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT | FUJITSU Semiconductor Limited | A1252WV-SF-2X07PD01 vs FCN-704P014-AU/N |