Part Details for A1252WR0-4PSBS by Jowle Technology Co Ltd
Overview of A1252WR0-4PSBS by Jowle Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1252WR0-4PSBS
A1252WR0-4PSBS CAD Models
A1252WR0-4PSBS Part Data Attributes
|
A1252WR0-4PSBS
Jowle Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1252WR0-4PSBS
Jowle Technology Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Yellow Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOWLE TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.142 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for A1252WR0-4PSBS
This table gives cross-reference parts and alternative options found for A1252WR0-4PSBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1252WR0-4PSBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YY-0900-S04RTC | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Receptacle | Young Yak Enterprise Co Ltd | A1252WR0-4PSBS vs YY-0900-S04RTC |
W126-0410-000-Z | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | SMP Technology Inc | A1252WR0-4PSBS vs W126-0410-000-Z |
A1255WR-S-F-4P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Surface Mount,Right Angle,Foot,4 Positions,Beige; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1252WR0-4PSBS vs A1255WR-S-F-4P |
A1252WR-S-F-4P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Surface Mount,Right Angle,With Friction Lock,Foot,4 Positions,Natural,Tin; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1252WR0-4PSBS vs A1252WR-S-F-4P |
A1252WV-S-F-4P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Surface Mount,Vertical,With Friction Lock,Foot,4 Positions,Natural,Tin; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1252WR0-4PSBS vs A1252WV-S-F-4P |
A1255WR0-4PSBS | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle | Jowle Technology Co Ltd | A1252WR0-4PSBS vs A1255WR0-4PSBS |