Part Details for A1252H-4P by CJT Changjiang Connectors Co Ltd
Overview of A1252H-4P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1252H-4P
A1252H-4P CAD Models
A1252H-4P Part Data Attributes
|
A1252H-4P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1252H-4P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,Female,4 Positions,Gray; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGJIANG CONNECTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.126 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.262 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for A1252H-4P
This table gives cross-reference parts and alternative options found for A1252H-4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1252H-4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR94T0-26J5-180 | Board Connector, 94 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | A1252H-4P vs SR94T0-26J5-180 |
1251H-04R-L | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Ratioplast Electronics | A1252H-4P vs 1251H-04R-L |
1253H-04W-L | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Ratioplast Electronics | A1252H-4P vs 1253H-04W-L |
SR94T0-26E2-180 | Board Connector, 94 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | A1252H-4P vs SR94T0-26E2-180 |
SR94T0-26K4-180 | Board Connector, 94 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | A1252H-4P vs SR94T0-26K4-180 |
SR94T0-26C3-180 | Board Connector, 94 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | A1252H-4P vs SR94T0-26C3-180 |
SR94T0-26K5-180 | Board Connector, 94 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | A1252H-4P vs SR94T0-26K5-180 |
SR94T0-26F3-180 | Board Connector, 94 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | A1252H-4P vs SR94T0-26F3-180 |
CHP1104-0101 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Gray Insulator, Socket, LEAD FREE | SMK Corporation | A1252H-4P vs CHP1104-0101 |
SR94T0-26K3-180 | Board Connector, 94 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | A1252H-4P vs SR94T0-26K3-180 |