Part Details for A1252H-09P by Joint Tech Electronic Industrial Co Ltd
Overview of A1252H-09P by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1252H-09P
A1252H-09P CAD Models
A1252H-09P Part Data Attributes
|
A1252H-09P
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1252H-09P
Joint Tech Electronic Industrial Co Ltd
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.157 inch | |
Body Length | 0.508 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 9 |
Alternate Parts for A1252H-09P
This table gives cross-reference parts and alternative options found for A1252H-09P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1252H-09P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL205-37VGT-050-PL | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | A1252H-09P vs STL205-37VGT-050-PL |
PNM09H | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, Plug | AUK Contractors Co Ltd | A1252H-09P vs PNM09H |
A1253H-09P | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, Plug | Joint Tech Electronic Industrial Co Ltd | A1252H-09P vs A1253H-09P |
AXK8L50125G | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Receptacle | Panasonic Electronic Components | A1252H-09P vs AXK8L50125G |
DF14-H-09 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, Plug | Morethanall Co Ltd | A1252H-09P vs DF14-H-09 |
A1250H-09P | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | A1252H-09P vs A1250H-09P |
PNM-H-09 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, Plug | Morethanall Co Ltd | A1252H-09P vs PNM-H-09 |
DF13-H-1X09 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking Mech, Plug | Morethanall Co Ltd | A1252H-09P vs DF13-H-1X09 |
PHA012-PA2703GFE | Board Connector, 81 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | A1252H-09P vs PHA012-PA2703GFE |
STL205-37VGG-050-PL | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | A1252H-09P vs STL205-37VGG-050-PL |