Part Details for A1251WV-S-10P-BK-G30 by CJT Changjiang Connectors Co Ltd
Overview of A1251WV-S-10P-BK-G30 by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-G30 | Amphenol Communications Solutions | 67273-G30-VERTICAL DR GUIDE PIN HEADER |
Part Details for A1251WV-S-10P-BK-G30
A1251WV-S-10P-BK-G30 CAD Models
A1251WV-S-10P-BK-G30 Part Data Attributes
|
A1251WV-S-10P-BK-G30
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1251WV-S-10P-BK-G30
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Surface Mount,Vertical,With Friction Lock,10 Positions,Black,Gold; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | compliant |