Part Details for A1225A-PL84CX79 by Actel Corporation
Overview of A1225A-PL84CX79 by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1225A-PL84CX79
A1225A-PL84CX79 CAD Models
A1225A-PL84CX79 Part Data Attributes
|
A1225A-PL84CX79
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A1225A-PL84CX79
Actel Corporation
Field Programmable Gate Array, 75MHz, 451-Cell, CMOS, PQCC84,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 75 MHz | |
JESD-30 Code | S-PQCC-J84 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 83 | |
Number of Logic Cells | 451 | |
Number of Outputs | 83 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |