Part Details for A1225-PQ100I by Microsemi Corporation
Overview of A1225-PQ100I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1618BA-12-25N-20.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SiT8919BA-12-25N-125.000000 | SiTime | 115 to 137 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8919BA-12-25E-125.000000 | SiTime | 115 to 137 MHz, High Temperature Oscillator (-40 to +125°C) |
Part Details for A1225-PQ100I
A1225-PQ100I CAD Models
A1225-PQ100I Part Data Attributes
|
A1225-PQ100I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A1225-PQ100I
Microsemi Corporation
Field Programmable Gate Array, 70MHz, 451-Cell, CMOS, PQFP100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 70 MHz | |
JESD-30 Code | R-PQFP-G100 | |
Number of Inputs | 83 | |
Number of Logic Cells | 451 | |
Number of Outputs | 83 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for A1225-PQ100I
This table gives cross-reference parts and alternative options found for A1225-PQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1225-PQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1225XL-PQG100B | Field Programmable Gate Array, 451 CLBs, 2500 Gates, CMOS, PQFP100, PLASTIC, MO-108, QFP-100 | Actel Corporation | A1225-PQ100I vs A1225XL-PQG100B |
A1225XL-PQ100M | Field Programmable Gate Array, 451 CLBs, 2500 Gates, CMOS, PQFP100, PLASTIC, MO-108, QFP-100 | Actel Corporation | A1225-PQ100I vs A1225XL-PQ100M |
A1225XLVQ100C | Field Programmable Gate Array, 451 CLBs, 2500 Gates, 170MHz, 451-Cell, CMOS, PQFP100, 1 MM HEIGHT, VQFP-100 | Actel Corporation | A1225-PQ100I vs A1225XLVQ100C |
TPC1225AVE-100C1 | FPGA, 451 CLBS, 2500 GATES, 85MHz, PQFP100, PLASTIC, MO-108CC-1, QFP-100 | Texas Instruments | A1225-PQ100I vs TPC1225AVE-100C1 |
A1225-PQ100I | Field Programmable Gate Array, 451 CLBs, 2500 Gates, 66MHz, 451-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Actel Corporation | A1225-PQ100I vs A1225-PQ100I |
A1225XLPG100C | Field Programmable Gate Array, 451 CLBs, 2500 Gates, 170MHz, 451-Cell, CMOS, CPGA100, CERAMIC, PGA-100 | Actel Corporation | A1225-PQ100I vs A1225XLPG100C |
TPC1225AVE-100I1 | FPGA, 451 CLBS, 2500 GATES, 75MHz, PQFP100, PLASTIC, MO-108CC-1, QFP-100 | Texas Instruments | A1225-PQ100I vs TPC1225AVE-100I1 |
A1225A-VQ100C | Field Programmable Gate Array, 451 CLBs, 2500 Gates, 75MHz, 451-Cell, CMOS, PQFP100, 1 MM, VTQFP-100 | Actel Corporation | A1225-PQ100I vs A1225A-VQ100C |
A1225A-PG100C | Field Programmable Gate Array, 451 CLBs, 2500 Gates, 75MHz, 451-Cell, CMOS, CPGA100 | Microchip Technology Inc | A1225-PQ100I vs A1225A-PG100C |
A1225XLPQG100C | Field Programmable Gate Array, 451 CLBs, 2500 Gates, 170MHz, 451-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Actel Corporation | A1225-PQ100I vs A1225XLPQG100C |