Part Details for A121J15C0GHVVWA by YAGEO Corporation
Overview of A121J15C0GHVVWA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A121J15C0GHVVWA
A121J15C0GHVVWA CAD Models
A121J15C0GHVVWA Part Data Attributes
|
A121J15C0GHVVWA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
A121J15C0GHVVWA
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00012uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for A121J15C0GHVVWA
This table gives cross-reference parts and alternative options found for A121J15C0GHVVWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A121J15C0GHVVWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE5C2A121J2P1Z03B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | A121J15C0GHVVWA vs RPE5C2A121J2P1Z03B |